+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2107AU

IC: operational amplifier; 4.5MHz; Ch: 2; ±4.5÷18VDC,9÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2107AU
TME Symbol:
OPA2107AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Operating temperature
-25...85°C
Slew rate
18V/μs
Integrated circuit features
precision
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2107AU
102 in TME stock
Net price for quantities from 1 pcs - 23.61 EURGross price for quantities from 1 pcs - 23.61 EUR
Net price for quantities from 5 pcs - 21.60 EURGross price for quantities from 5 pcs - 21.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs