+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2134UA

IC: operational amplifier; 8MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2134UA
TME Symbol:
OPA2134UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Integrated circuit features
differential
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2134UA
128 in TME stock
Net price for quantities from 1 pcs - 5.01 EURGross price for quantities from 1 pcs - 5.01 EUR
Net price for quantities from 10 pcs - 3.94 EURGross price for quantities from 10 pcs - 3.94 EUR
Net price for quantities from 25 pcs - 3.78 EURGross price for quantities from 25 pcs - 3.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs