+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2141AID

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2141AID
TME Symbol:
OPA2141AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2.3mA
Input offset voltage
4.3mV
Kind of package
tube
Input bias current
20pA
Input offset current
20pA
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2141AID
2484 in TME stock
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 3.59 EUR
Net price for quantities from 5 pcs - 3.13 EURGross price for quantities from 5 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.85 EURGross price for quantities from 10 pcs - 2.85 EUR
Net price for quantities from 15 pcs - 2.68 EURGross price for quantities from 15 pcs - 2.68 EUR
Net price for quantities from 25 pcs - 2.51 EURGross price for quantities from 25 pcs - 2.51 EUR
Net price for quantities from 40 pcs - 2.39 EURGross price for quantities from 40 pcs - 2.39 EUR
Net price for quantities from 50 pcs - 2.33 EURGross price for quantities from 50 pcs - 2.33 EUR
Net price for quantities from 75 pcs - 2.27 EURGross price for quantities from 75 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs