+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2170AIDGK

IC: operational amplifier; 1.2MHz; Ch: 2; ±1.35÷18VDC,±2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2170AIDGK
TME Symbol:
OPA2170AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Quiescent current
155µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2170AIDGK
0 in TME stock
Net price for quantities from 1 pcs - 1.66 GBPGross price for quantities from 1 pcs - 1.66 GBP
Net price for quantities from 10 pcs - 1.23 GBPGross price for quantities from 10 pcs - 1.23 GBP
Net price for quantities from 80 pcs - 1.03 GBPGross price for quantities from 80 pcs - 1.03 GBP
Net price for quantities from 160 pcs - 0.99 GBPGross price for quantities from 160 pcs - 0.99 GBP
Net price for quantities from 320 pcs - 0.97 GBPGross price for quantities from 320 pcs - 0.97 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.