+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2171AIDCUT

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷18VDC,±2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2171AIDCUT
TME Symbol:
OPA2171AIDCUT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Quiescent current
650µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2171AIDCUT
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.17 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.55 EUR
Net price for quantities from 500 pcs - 1.45 EURGross price for quantities from 500 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.