+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2180ID

IC: operational amplifier; 2MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2180ID
TME Symbol:
OPA2180ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
600µA
Input offset voltage
75µV
Kind of package
tube
Input bias current
5nA
Input offset current
2.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2180ID
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.