+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2189ID

IC: operational amplifier; 14MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2189ID
TME Symbol:
OPA2189ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.8mA
Input offset voltage
8µV
Kind of package
tube
Input bias current
10nA
Input offset current
5nA
Integrated circuit features
  • precision
  • rail-to-rail
  • zero-drift
Gross weight0.072 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2189ID
120 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 2 pcs - 4.46 USDGross price for quantities from 2 pcs - 4.46 USD
Net price for quantities from 3 pcs - 4.29 USDGross price for quantities from 3 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs