+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2189IDR

IC: operational amplifier; 14MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2189IDR
TME Symbol:
OPA2189IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.8mA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
5nA
Integrated circuit features
  • precision
  • rail-to-rail
  • zero-drift
Gross weight0.107 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2189IDR
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 250 pcs - 2.89 USDGross price for quantities from 250 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.