+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2196ID

IC: operational amplifier; 2.5MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2196ID
TME Symbol:
OPA2196ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
250µA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
20pA
Input offset current
20pA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2196ID
0 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs