+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2197IDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2197IDR
TME Symbol:
OPA2197IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.5mA
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2197IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.50 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.35 EURGross price for quantities from 50 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.