+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2205ADR

IC: operational amplifier; 3.6MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2205ADR
TME Symbol:
OPA2205ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
3.2V/μs
Quiescent current
310µA
Input offset voltage
55µV
Kind of package
reel, tape
Input bias current
900pA
Input offset current
0.6nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2205ADR
0 in TME stock
Net price for quantities from 1 pcs - 8.19 EURGross price for quantities from 1 pcs - 8.19 EUR
Net price for quantities from 5 pcs - 7.37 EURGross price for quantities from 5 pcs - 7.37 EUR
Net price for quantities from 25 pcs - 6.52 EURGross price for quantities from 25 pcs - 6.52 EUR
Net price for quantities from 100 pcs - 5.85 EURGross price for quantities from 100 pcs - 5.85 EUR
Net price for quantities from 500 pcs - 5.46 EURGross price for quantities from 500 pcs - 5.46 EUR
Net price for quantities from 3000 pcs - 5.28 EURGross price for quantities from 3000 pcs - 5.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.