+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2227U

IC: operational amplifier; 8MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2227U
TME Symbol:
OPA2227U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Quiescent current
4.2mA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2227U
0 in TME stock
Net price for quantities from 1 pcs - 10.07 EURGross price for quantities from 1 pcs - 10.07 EUR
Net price for quantities from 5 pcs - 9.12 EURGross price for quantities from 5 pcs - 9.12 EUR
Net price for quantities from 10 pcs - 7.92 EURGross price for quantities from 10 pcs - 7.92 EUR
Net price for quantities from 25 pcs - 7.22 EURGross price for quantities from 25 pcs - 7.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.