+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2244PA

IC: operational amplifier; 430kHz; Ch: 2; ±1.1÷18VDC,2.2÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2244PA
TME Symbol:
OPA2244PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
430kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.1...18V DC/2.2...36V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
0.16V/μs
Integrated circuit features
low power
Quiescent current
70µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
25nA
Input offset current
10nA
Gross weight0.519 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2244PA
0 in TME stock
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.47 EUR
Net price for quantities from 3 pcs - 2.22 EURGross price for quantities from 3 pcs - 2.22 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.76 EURGross price for quantities from 50 pcs - 1.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs