+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2277P

IC: operational amplifier; 1MHz; Ch: 2; ±2÷18VDC,4÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2277P
TME Symbol:
OPA2277P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
20µV
Kind of package
tube
Input bias current
2nA
Input offset current
2nA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2277P
0 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 5 pcs - 11.87 USDGross price for quantities from 5 pcs - 11.87 USD
Net price for quantities from 10 pcs - 10.95 USDGross price for quantities from 10 pcs - 10.95 USD
Net price for quantities from 25 pcs - 9.92 USDGross price for quantities from 25 pcs - 9.92 USD
Net price for quantities from 50 pcs - 9.36 USDGross price for quantities from 50 pcs - 9.36 USD
Net price for quantities from 250 pcs - 8.70 USDGross price for quantities from 250 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)