+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 8MHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 2.5...18V DC/5...36V DC | |
Case | DIP8 | |
Operating temperature | -55...125°C | |
Slew rate | 2.3V/μs | |
Input offset voltage | 5µV | |
Kind of package | tube |