+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA227U

IC: operational amplifier; 8MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA227U
TME Symbol:
OPA227U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Input offset voltage
0.1mV
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA227U
0 in TME stock
Net price for quantities from 1 pcs - 6.73 EURGross price for quantities from 1 pcs - 6.73 EUR
Net price for quantities from 10 pcs - 5.26 EURGross price for quantities from 10 pcs - 5.26 EUR
Net price for quantities from 15 pcs - 4.90 EURGross price for quantities from 15 pcs - 4.90 EUR
Net price for quantities from 25 pcs - 4.60 EURGross price for quantities from 25 pcs - 4.60 EUR
Net price for quantities from 38 pcs - 4.48 EURGross price for quantities from 38 pcs - 4.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.