+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA228P

IC: operational amplifier; 33MHz; Ch: 1; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA228P
TME Symbol:
OPA228P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
33MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
11V/μs
Quiescent current
4.2mA
Input offset voltage
5µV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA228P
0 in TME stock
Net price for quantities from 1 pcs - 7.02 GBPGross price for quantities from 1 pcs - 7.02 GBP
Net price for quantities from 10 pcs - 5.53 GBPGross price for quantities from 10 pcs - 5.53 GBP
Net price for quantities from 50 pcs - 4.71 GBPGross price for quantities from 50 pcs - 4.71 GBP
Net price for quantities from 100 pcs - 4.40 GBPGross price for quantities from 100 pcs - 4.40 GBP
Net price for quantities from 250 pcs - 4.05 GBPGross price for quantities from 250 pcs - 4.05 GBP
Net price for quantities from 500 pcs - 3.81 GBPGross price for quantities from 500 pcs - 3.81 GBP
Net price for quantities from 1000 pcs - 3.73 GBPGross price for quantities from 1000 pcs - 3.73 GBP
No. of pieces (Multiplicity: 1)