+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA228PA

IC: operational amplifier; 33MHz; Ch: 1; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA228PA
TME Symbol:
OPA228PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
33MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
11V/μs
Quiescent current
4.2mA
Input offset voltage
10µV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.512 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA228PA
34 in TME stock
Net price for quantities from 1 pcs - 5.52 EURGross price for quantities from 1 pcs - 5.52 EUR
Net price for quantities from 10 pcs - 4.47 EURGross price for quantities from 10 pcs - 4.47 EUR
Net price for quantities from 50 pcs - 3.87 EURGross price for quantities from 50 pcs - 3.87 EUR
Net price for quantities from 100 pcs - 3.65 EURGross price for quantities from 100 pcs - 3.65 EUR
Net price for quantities from 250 pcs - 3.37 EURGross price for quantities from 250 pcs - 3.37 EUR
Net price for quantities from 500 pcs - 3.16 EURGross price for quantities from 500 pcs - 3.16 EUR
Net price for quantities from 1000 pcs - 2.98 EURGross price for quantities from 1000 pcs - 2.98 EUR
Net price for quantities from 3000 pcs - 2.70 EURGross price for quantities from 3000 pcs - 2.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs