+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2316IDRGR

IC: operational amplifier; 10MHz; Ch: 2; SON8; Iquiesc: 500uA; 3.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2316IDRGR
TME Symbol:
OPA2316IDRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SON8
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
0.5mA
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
15nA
Input offset current
8nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2316IDRGR
0 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 1.17 EURGross price for quantities from 5 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 1.03 EURGross price for quantities from 25 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 0.93 EUR
Net price for quantities from 500 pcs - 0.87 EURGross price for quantities from 500 pcs - 0.87 EUR
Net price for quantities from 3000 pcs - 0.85 EURGross price for quantities from 3000 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.