+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2316SIDGS

IC: operational amplifier; 10MHz; Ch: 2; VSSOP10; Iquiesc: 500uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2316SIDGS
TME Symbol:
OPA2316SIDGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
0.5mA
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
15nA
Input offset current
8nA
Integrated circuit features
  • low noise
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2316SIDGS
0 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 5 pcs - 1.53 EURGross price for quantities from 5 pcs - 1.53 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 80 pcs - 1.21 EURGross price for quantities from 80 pcs - 1.21 EUR
Net price for quantities from 400 pcs - 1.14 EURGross price for quantities from 400 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.