+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2317ID

IC: operational amplifier; 300kHz; Ch: 2; SO8; Features: zero-drift

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2317ID
TME Symbol:
OPA2317ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Integrated circuit features
zero-drift
Quiescent current
35µA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
0.3nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2317ID
0 in TME stock
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 3 pcs - 1.82 EURGross price for quantities from 3 pcs - 1.82 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 25 pcs - 1.61 EURGross price for quantities from 25 pcs - 1.61 EUR
Net price for quantities from 75 pcs - 1.50 EURGross price for quantities from 75 pcs - 1.50 EUR
Net price for quantities from 300 pcs - 1.44 EURGross price for quantities from 300 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.