+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2320AIDR

IC: operational amplifier; 20MHz; Ch: 2; SO8; Iquiesc: 1.7mA; 0.15mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2320AIDR
TME Symbol:
OPA2320AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.7mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
400pA
Gross weight0.104 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2320AIDR
125 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.