+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2320AIDRGR

IC: operational amplifier; 20MHz; Ch: 2; SON8; Iquiesc: 1.6mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2320AIDRGR
TME Symbol:
OPA2320AIDRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SON8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.6mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.9pA
Input offset current
0.9pA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2320AIDRGR
0 in TME stock
Net price for quantities from 3000 pcs - 1.92 EURGross price for quantities from 3000 pcs - 1.92 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.