+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2330AID

IC: operational amplifier; 350kHz; Ch: 2; SO8; Features: precision

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2330AID
TME Symbol:
OPA2330AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
precision
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
tube
Input bias current
0.5nA
Input offset current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2330AID
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 75 pcs - 1.90 USDGross price for quantities from 75 pcs - 1.90 USD
Net price for quantities from 150 pcs - 1.89 USDGross price for quantities from 150 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)