+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2330AIDR

IC: operational amplifier; 350kHz; Ch: 2; SO8; Iquiesc: 35uA; 50uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2330AIDR
TME Symbol:
OPA2330AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
1nA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.104 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2330AIDR
22 in TME stock
Net price for quantities from 1 pcs - 2.25 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 5 pcs - 1.92 EURGross price for quantities from 5 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.48 EURGross price for quantities from 100 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.