+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2334AIDGST

IC: operational amplifier; 2MHz; Ch: 2; ±2.7÷5.5VDC; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2334AIDGST
TME Symbol:
OPA2334AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Integrated circuit features
zero-drift
Quiescent current
900µA
Input offset voltage
5µV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2334AIDGST
0 in TME stock
Net price for quantities from 1 pcs - 6.11 EURGross price for quantities from 1 pcs - 6.11 EUR
Net price for quantities from 5 pcs - 5.49 EURGross price for quantities from 5 pcs - 5.49 EUR
Net price for quantities from 25 pcs - 4.85 EURGross price for quantities from 25 pcs - 4.85 EUR
Net price for quantities from 100 pcs - 4.36 EURGross price for quantities from 100 pcs - 4.36 EUR
Net price for quantities from 500 pcs - 4.06 EURGross price for quantities from 500 pcs - 4.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.