+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2340UA

IC: operational amplifier; 5.5MHz; Ch: 2; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2340UA
TME Symbol:
OPA2340UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
6V/μs
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2340UA
225 in TME stock
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 3 pcs - 4.01 EURGross price for quantities from 3 pcs - 4.01 EUR
Net price for quantities from 10 pcs - 3.43 EURGross price for quantities from 10 pcs - 3.43 EUR
Net price for quantities from 25 pcs - 3.14 EURGross price for quantities from 25 pcs - 3.14 EUR
Net price for quantities from 75 pcs - 3.00 EURGross price for quantities from 75 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs