+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2343EA/250

IC: operational amplifier; 5.5MHz; Ch: 2; ±2.7÷5.5VDC; VSSOP8; 8mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2343EA/250
TME Symbol:
OPA2343EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
6V/μs
Quiescent current
1.4mA
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2343EA/250
0 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 2.83 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 2.55 EUR
Net price for quantities from 25 pcs - 2.25 EURGross price for quantities from 25 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 2.02 EURGross price for quantities from 100 pcs - 2.02 EUR
Net price for quantities from 500 pcs - 1.89 EURGross price for quantities from 500 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.