+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2343UA

IC: operational amplifier; 5.5MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2343UA
TME Symbol:
OPA2343UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.4mA
Input offset voltage
8mV
Kind of package
tube
Input bias current
60pA
Input offset current
10pA
Gross weight0.069 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2343UA
70 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.78 EURGross price for quantities from 3 pcs - 2.78 EUR
Net price for quantities from 10 pcs - 2.45 EURGross price for quantities from 10 pcs - 2.45 EUR
Net price for quantities from 25 pcs - 2.18 EURGross price for quantities from 25 pcs - 2.18 EUR
Net price for quantities from 50 pcs - 2.00 EURGross price for quantities from 50 pcs - 2.00 EUR
Net price for quantities from 75 pcs - 1.98 EURGross price for quantities from 75 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs