+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2344UA

IC: operational amplifier; 1MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 1.2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2344UA
TME Symbol:
OPA2344UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Quiescent current
300µA
Input offset voltage
1.2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.064 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2344UA
0 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.67 EURGross price for quantities from 50 pcs - 1.67 EUR
Net price for quantities from 75 pcs - 1.57 EURGross price for quantities from 75 pcs - 1.57 EUR
Net price for quantities from 100 pcs - 1.51 EURGross price for quantities from 100 pcs - 1.51 EUR
Net price for quantities from 125 pcs - 1.47 EURGross price for quantities from 125 pcs - 1.47 EUR
Net price for quantities from 150 pcs - 1.44 EURGross price for quantities from 150 pcs - 1.44 EUR
Net price for quantities from 250 pcs - 1.41 EURGross price for quantities from 250 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.