+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2345UA

IC: operational amplifier; 3MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 1.2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2345UA
TME Symbol:
OPA2345UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
1.2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2345UA
0 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 3 pcs - 2.41 USDGross price for quantities from 3 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 75 pcs - 1.98 USDGross price for quantities from 75 pcs - 1.98 USD
Net price for quantities from 300 pcs - 1.92 USDGross price for quantities from 300 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.