+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA234U

IC: operational amplifier; 350kHz; Ch: 1; 2.7÷36VDC; SO8; 0.04mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA234U
TME Symbol:
OPA234U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
low offset
Input offset voltage
40µV
Kind of package
tube
Gross weight0.083 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA234U
0 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 25 pcs - 6.18 USDGross price for quantities from 25 pcs - 6.18 USD
Net price for quantities from 75 pcs - 5.55 USDGross price for quantities from 75 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.