+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2350EA/2K5

IC: operational amplifier; 38MHz; Ch: 2; VSSOP8; 0.15mV; 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2350EA/2K5
TME Symbol:
OPA2350EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
38MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.15mV
Input bias current
10pA
Gross weight0.056 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2350EA/2K5
0 in TME stock
Net price for quantities from 2500 pcs - 2.58 EURGross price for quantities from 2500 pcs - 2.58 EUR
No. of pieces (Multiplicity: 2 500)