+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2356MDGKREP

IC: operational amplifier; 200MHz; Ch: 2; VSSOP8; Iquiesc: 14mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2356MDGKREP
TME Symbol:
OPA2356MDGKREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
360V/μs
Quiescent current
14mA
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • high speed
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2356MDGKREP
0 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 7.72 USDGross price for quantities from 5 pcs - 7.72 USD
Net price for quantities from 25 pcs - 6.82 USDGross price for quantities from 25 pcs - 6.82 USD
Net price for quantities from 100 pcs - 6.14 USDGross price for quantities from 100 pcs - 6.14 USD
Net price for quantities from 500 pcs - 5.73 USDGross price for quantities from 500 pcs - 5.73 USD
Net price for quantities from 2500 pcs - 5.55 USDGross price for quantities from 2500 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.