+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2374AID

IC: operational amplifier; 6.5MHz; Ch: 2; SO8; 6.5mV; tube; IB: 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2374AID
TME Symbol:
OPA2374AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
6.5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2374AID
0 in TME stock
Net price for quantities from 1 pcs - 1.73 GBPGross price for quantities from 1 pcs - 1.73 GBP
Net price for quantities from 10 pcs - 1.28 GBPGross price for quantities from 10 pcs - 1.28 GBP
Net price for quantities from 75 pcs - 1.09 GBPGross price for quantities from 75 pcs - 1.09 GBP
Net price for quantities from 150 pcs - 1.04 GBPGross price for quantities from 150 pcs - 1.04 GBP
Net price for quantities from 300 pcs - 1.03 GBPGross price for quantities from 300 pcs - 1.03 GBP
No. of pieces (Multiplicity: 1)