+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2375IDR

IC: operational amplifier; 10MHz; Ch: 2; SO8; Iquiesc: 1.25mA; 0.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2375IDR
TME Symbol:
OPA2375IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 850mV DC...2.75V DC/± 1.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
4.6V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
1.25mA
Input offset voltage
0.7mV
Kind of package
reel, tape
Input bias current
3pA
Input offset current
0.5pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2375IDR
0 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.95 EURGross price for quantities from 25 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.80 EURGross price for quantities from 500 pcs - 0.80 EUR
Net price for quantities from 2500 pcs - 0.78 EURGross price for quantities from 2500 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.