+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2388ID

IC: operational amplifier; 10MHz; Ch: 2; ±1.25÷2.75VDC,2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2388ID
TME Symbol:
OPA2388ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
2.6mA
Input offset voltage
0.0075mV
Kind of package
tube
Input bias current
700pA
Input offset current
800pA
Integrated circuit features
  • precision
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2388ID
0 in TME stock
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 3 pcs - 3.45 EURGross price for quantities from 3 pcs - 3.45 EUR
Net price for quantities from 10 pcs - 3.19 EURGross price for quantities from 10 pcs - 3.19 EUR
Net price for quantities from 25 pcs - 3.04 EURGross price for quantities from 25 pcs - 3.04 EUR
Net price for quantities from 75 pcs - 2.83 EURGross price for quantities from 75 pcs - 2.83 EUR
Net price for quantities from 300 pcs - 2.74 EURGross price for quantities from 300 pcs - 2.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.