+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2604AU

IC: operational amplifier; 20MHz; Ch: 2; 9÷48V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2604AU
TME Symbol:
OPA2604AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Operating voltage
9...48V
Mounting
SMT
Case
SO8
Operating temperature
-25...85°C
Slew rate
25V/μs
Gross weight5.18 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
OPA2604AU
Product withdrawn from the offer
Use the specification table below to search for similar products