+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2607IDR

IC: operational amplifier; 50MHz; Ch: 2; ±1.1÷2.75VDC,±2.2÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2607IDR
TME Symbol:
OPA2607IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
24V/μs
Quiescent current
1.2mA
Input offset voltage
0.7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2607IDR
222 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.61 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.39 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.24 EUR
Net price for quantities from 250 pcs - 1.05 EURGross price for quantities from 250 pcs - 1.05 EUR
Net price for quantities from 1000 pcs - 0.98 EURGross price for quantities from 1000 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.