+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2613ID

IC: operational amplifier; 125MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2613ID
TME Symbol:
OPA2613ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
125MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
70V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
1.2mV
Kind of package
tube
Input bias current
14.5µA
Input offset current
750nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2613ID
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 25 pcs - 4.72 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 75 pcs - 4.39 USDGross price for quantities from 75 pcs - 4.39 USD
Net price for quantities from 300 pcs - 4.11 USDGross price for quantities from 300 pcs - 4.11 USD
Net price for quantities from 2550 pcs - 4.06 USDGross price for quantities from 2550 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.