+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2652E/250

IC: operational amplifier; 700MHz; Ch: 2; ±6÷12VDC; SOT23-8; 7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2652E/250
TME Symbol:
OPA2652E/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
700MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 6...12V DC
Case
SOT23-8
Operating temperature
-40...85°C
Slew rate
335V/μs
Integrated circuit features
voltage feedback
Quiescent current
15.5mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
25µA
Input offset current
2µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2652E/250
0 in TME stock
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 25 pcs - 2.61 EURGross price for quantities from 25 pcs - 2.61 EUR
Net price for quantities from 100 pcs - 2.39 EURGross price for quantities from 100 pcs - 2.39 EUR
Net price for quantities from 250 pcs - 2.33 EURGross price for quantities from 250 pcs - 2.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.