+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2683IDCNT

IC: operational amplifier; 200MHz; Ch: 2; ±5÷12VDC; SOT23-8; 2.1mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2683IDCNT
TME Symbol:
OPA2683IDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SOT23-8
Operating temperature
-40...85°C
Slew rate
540V/μs
Integrated circuit features
high speed
Quiescent current
2.1mA
Input offset voltage
4.3mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2683IDCNT
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.