+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2691ID

IC: operational amplifier; 280MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2691ID
TME Symbol:
OPA2691ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
280MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2100V/μs
Integrated circuit features
high speed
Quiescent current
11.5mA
Input offset voltage
4.3mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2691ID
0 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 3 pcs - 6.41 USDGross price for quantities from 3 pcs - 6.41 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD
Net price for quantities from 75 pcs - 4.61 USDGross price for quantities from 75 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.