+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2705PA

IC: operational amplifier; 1MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2705PA
TME Symbol:
OPA2705PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Quiescent current
250µA
Input offset voltage
5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2705PA
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.