+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA277PA

IC: operational amplifier; 1MHz; Ch: 1; ±2÷18VDC,4÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA277PA
TME Symbol:
OPA277PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
4nA
Input offset current
4nA
Gross weight0.508 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA277PA
288 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 15 pcs - 5.18 USDGross price for quantities from 15 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.68 USDGross price for quantities from 50 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
Net price for quantities from 250 pcs - 4.32 USDGross price for quantities from 250 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs