+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA27GU/2K5

IC: operational amplifier; 8MHz; Ch: 1; ±8÷44VDC; SO8; 0.22mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA27GU/2K5
TME Symbol:
OPA27GU/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...44V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.9V/μs
Quiescent current
5.7mA
Input offset voltage
0.22mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
135nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA27GU/2K5
0 in TME stock
Net price for quantities from 1 pcs - 2.78 EURGross price for quantities from 1 pcs - 2.78 EUR
Net price for quantities from 5 pcs - 2.38 EURGross price for quantities from 5 pcs - 2.38 EUR
Net price for quantities from 10 pcs - 2.16 EURGross price for quantities from 10 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 1.93 EURGross price for quantities from 25 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.