+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2836ID

IC: operational amplifier; 110MHz; Ch: 2; SO8; Iquiesc: 1.4mA; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2836ID
TME Symbol:
OPA2836ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
260V/μs
Quiescent current
1.4mA
Input offset voltage
1.06mV
Kind of package
tube
Input bias current
1.8µA
Input offset current
240nA
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2836ID
0 in TME stock
Net price for quantities from 1 pcs - 4.33 EURGross price for quantities from 1 pcs - 4.33 EUR
Net price for quantities from 2 pcs - 3.84 EURGross price for quantities from 2 pcs - 3.84 EUR
Net price for quantities from 3 pcs - 3.64 EURGross price for quantities from 3 pcs - 3.64 EUR
Net price for quantities from 10 pcs - 3.18 EURGross price for quantities from 10 pcs - 3.18 EUR
Net price for quantities from 25 pcs - 2.97 EURGross price for quantities from 25 pcs - 2.97 EUR
Net price for quantities from 50 pcs - 2.87 EURGross price for quantities from 50 pcs - 2.87 EUR
Net price for quantities from 75 pcs - 2.80 EURGross price for quantities from 75 pcs - 2.80 EUR
Net price for quantities from 300 pcs - 2.77 EURGross price for quantities from 300 pcs - 2.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.