+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2890ID

IC: operational amplifier; 120MHz; Ch: 2; ±1.5÷6VDC,±3÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2890ID
TME Symbol:
OPA2890ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...6V DC/± 3...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Quiescent current
2.5mA
Input offset voltage
7.1mV
Kind of package
tube
Input bias current
2µA
Input offset current
500nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2890ID
0 in TME stock
Net price for quantities from 1 pcs - 3.86 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 3 pcs - 3.51 EURGross price for quantities from 3 pcs - 3.51 EUR
Net price for quantities from 10 pcs - 3.01 EURGross price for quantities from 10 pcs - 3.01 EUR
Net price for quantities from 25 pcs - 2.69 EURGross price for quantities from 25 pcs - 2.69 EUR
Net price for quantities from 75 pcs - 2.45 EURGross price for quantities from 75 pcs - 2.45 EUR
Net price for quantities from 300 pcs - 2.28 EURGross price for quantities from 300 pcs - 2.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.