+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA300AIDBVR

IC: operational amplifier; 150MHz; Ch: 1; SOT23-6; Iquiesc: 13mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA300AIDBVR
TME Symbol:
OPA300AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
7mV
Input bias current
5pA
Input offset current
5pA
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA300AIDBVR
735 in TME stock
Net price for quantities from 1 pcs - 1.57 GBPGross price for quantities from 1 pcs - 1.57 GBP
Net price for quantities from 5 pcs - 1.42 GBPGross price for quantities from 5 pcs - 1.42 GBP
Net price for quantities from 25 pcs - 1.26 GBPGross price for quantities from 25 pcs - 1.26 GBP
Net price for quantities from 100 pcs - 1.13 GBPGross price for quantities from 100 pcs - 1.13 GBP
Net price for quantities from 500 pcs - 1.05 GBPGross price for quantities from 500 pcs - 1.05 GBP
No. of pieces (Multiplicity: 1)