+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA322SAIDBVR

IC: operational amplifier; 20MHz; Ch: 1; ±1.8÷5.5VDC; SOT23-6; 2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA322SAIDBVR
TME Symbol:
OPA322SAIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
2mA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
800pA
Input offset current
400pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA322SAIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 5 pcs - 1.04 EURGross price for quantities from 5 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.78 EUR
Net price for quantities from 3000 pcs - 0.76 EURGross price for quantities from 3000 pcs - 0.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.